OmronG7L-2A-P AC200/240Power Relays
Power Relay 200/240VAC 20A DPST-NO(52.5x35.5x41)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 200|240 | |
| 8.5 to 10.2 | |
| 150VAC | |
| 36VAC | |
| 250 | |
| 20 | |
| 30 | |
| 30 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -25 | |
| 60 | |
| 100 | |
| 52.5 | |
| 35.5 | |
| 41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

