| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PST-NO |
| Contact Form | 4 Form A |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 83 |
| Coil Resistance (Ohm) | 288 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 25(NO)/8(NC) |
| Operate Time (ms) | 50 |
| Release Time (ms) | 50 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 10 |
| Maximum Terminal Width (mm) | 6.4 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 140 |
| Product Length (mm) | 53.5 |
| Product Depth (mm) | 34.5 |
| Product Height (mm) | 64 |