| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PST-NO-DM |
| Contact Form | 4 Form X |
| DC Coil Voltage (V) | 48 |
| Coil Current (mA) | 42 |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 25 |
| Operate Time (ms) | 50 |
| Release Time (ms) | 50 |
| Push to Test Button | Yes |
| Relay Construction | Non-Latching |
| Termination Style | Quick Connect |
| Number of Terminals | 10 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 140 |
| Product Length (mm) | 53.5 |
| Product Depth (mm) | 34.5 |
| Product Height (mm) | 64 |