| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NC|DPST-NO |
| Contact Form | 2 Form B|2 Form A |
| AC Coil Voltage (V) | 240|200 |
| Coil Current (mA) | 10.8 |
| Maximum Pick-Up Voltage | 180VAC |
| Minimum Dropout Voltage | 30VAC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 25(NO)/8(NC) |
| Operate Time (ms) | 50 |
| Release Time (ms) | 50 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 140 |
| Product Length (mm) | 53.5 |
| Product Depth (mm) | 33.5 |
| Product Height (mm) | 51 |