OmronG7EB1A12DCPower Relays

PCB Power Relay

This SPST-NO relay supports high current applications with high capacity load ratings. The high capacity characteristic makes the G7EB ideal for PV inverters/power conditioners and industrial inverters, as well as UPS systems. This high power relay reduces the necessity for complex temperature designs and inclusion of heat transfer devices due to low contact resistance as compared to similar relays.



Features & Benefits

  • 100A @ 480VAC rated load (300 Ops N.O.)
    40A @ 800VAC rated load (30,000 Ops N.O.)
    • Capable of supporting high capacity switching and carry currents
  • Low initial contact resistance (5mΩ @ 20A)
    • Reduces heat generation due to contact resistance
    • Lower heat generation results in a lesser need for materials such as heat sinks
  • G7EB-1AP1 type compatible with competitor contact terminals
    • Allows use of the G7EB in current designs that use a similar competitor relays
  • Holding voltage required is 45-60% of rated voltage
    • Reduces power consumption to 575mW from 2800mW when held at 45% of rated V


Applications

  • PV Inverters
  • Power Conditioner System (PCS)
  • Industrial Inverters
  • UPS Systems


240 parts: Ships in 3 days

    Total$11.85Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2410+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 240 parts
      • Price: $11.8499

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.