| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 8.3 | |
| 1.44K | |
| 75 | |
| 1000 | |
| 9VDC | |
| 9VDC | |
| 250 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 100000 | |
| 100000000 | |
| Latching Single Coil | |
| Gold Alloy/Silver | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| DIP | |
| 2 | |
| 14.8 | |
| 9.2 | |
| 9.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

