OmronG6S-2G DC4.5Signal Relays
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 4.5 | |
| 31 | |
| 145 | |
| 75 | |
| 1000 | |
| 3.375VDC | |
| 0.45VDC | |
| 250 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 100000 | |
| 100000000 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| Surface Mount | |
| J Legs | |
| 8 | |
| Sealed | |
| -40 | |
| 85 | |
| DIP | |
| 2 | |
| 14.8 | |
| 7.3 | |
| 9.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
