| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 43.9 | |
| 114 | |
| 1000(Min) | |
| 100 | |
| 3.5VDC | |
| 0.5VDC | |
| 250 | |
| 30 | |
| 8 | |
| 15 | |
| 5 | |
| 50000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 85 | |
| 9 | |
| 28.5 | |
| 10 | |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

