| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8536.41.00.20 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 40 |
| Coil Resistance (Ohm) | 112.5 |
| Maximum Pick-Up Voltage | 3.375VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage (V) | 125 |
| Maximum DC Switching Voltage (V) | 60 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 5 |
| Relay Construction | Non-Latching |
| Contact Material | Silver/Gold |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 0.6 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 4.1 |