| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 33 | |
| 91 | |
| 100 | |
| 1000 | |
| 2.4VDC | |
| 0.3VDC | |
| 125 | |
| 60 | |
| 1 | |
| 3 | |
| 3 | |
| 100000 | |
| 50000000 | |
| Non-Latching | |
| Silver/Gold Alloy | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Fully Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 0.7 | |
| 10 | |
| 7.8 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
