| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 4.5 | |
| 23.2 | |
| 194 | |
| 100 | |
| 1000 | |
| 3.6VDC | |
| 0.45VDC | |
| 125 | |
| 60 | |
| 1 | |
| 3 | |
| 3 | |
| 100000 | |
| 50000000 | |
| Non-Latching | |
| Silver/Gold Alloy | |
| Surface Mount | |
| J Legs | |
| 8 | |
| Fully Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 0.7 | |
| 10 | |
| 6.5 | |
| 5.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
