| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 22 |
| Coil Resistance (Ohm) | 204.3 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Pick-Up Voltage | 3.375VDC |
| Minimum Dropout Voltage | 3.375VDC |
| Maximum AC Switching Voltage (V) | 125 |
| Maximum DC Switching Voltage (V) | 110 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 3 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 50000000 |
| Relay Construction | Latching Single Coil |
| Contact Material | Silver/Gold Alloy |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Plastic Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Product Weight (g) | 1 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 5.7 |
| Product Height (mm) | 9 |