| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 7.5 | |
| 3.2K | |
| 16.8VDC | |
| 1.2VDC | |
| 250 | |
| 30 | |
| 5 | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 2.3 | |
| 21.3 | |
| 5.08 | |
| 12.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

