OmronG6CK-2117P-US-DC6Power Relays
Power Relay 6VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 6 | |
| 46.7 | |
| 129 | |
| 4.2VDC | |
| 250 | |
| 125 | |
| 8 | |
| 240W|2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -25 | |
| 70 | |
| Dust Cover | |
| 5.6 | |
| 20 | |
| 15 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
