OmronG6CK-2114P-US DC5Power Relays
Power Relay 5VDC 8A SPST-NO/SPST-NC(20mm 15mm 10mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 5 | |
| 56 | |
| 89.3 | |
| 3.5VDC | |
| 3.5VDC | |
| 250 | |
| 125 | |
| 8 | |
| 240W|2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -25 | |
| 70 | |
| Dust Cover | |
| 5.6 | |
| 20 | |
| 15 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
