OmronG6C-2114C-US DC3Power Relays
Power Relay 3VDC 8A SPST-NO/SPST-NC(19.9x14.9x9.9)mm THT
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 3 | |
| 67 | |
| 45 | |
| 2.1VDC | |
| 0.3VDC | |
| 380 | |
| 125 | |
| 8 | |
| 10 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -25 | |
| 70 | |
| DIP | |
| 5.6 | |
| 19.9 | |
| 14.9 | |
| 9.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
