Top Purchased
OmronG6C-1114P-US DC24Power Relays
Power Relay 24VDC 10A SPST-NO(20mm 15mm 10mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 8.3 | |
| 2.88K | |
| 16.8VDC | |
| 2.4VDC | |
| 380 | |
| 125 | |
| 10 | |
| 300W|2.5kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -25 | |
| 70 | |
| Dust Cover | |
| 5.6 | |
| 20 | |
| 15 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
