OmronG6B-2114P-FD-US DC12Power Relays
Power Relay 12VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 12 | |
| 25 | |
| 480 | |
| 9.6VDC | |
| 1.2VDC | |
| 380 | |
| 125 | |
| 5 | |
| 150W|1.25kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -25 | |
| 70 | |
| DIP | |
| 4.5 | |
| 20 | |
| 11 | |
| 11 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

