OmronG6B-48BND DC24Relays Other
Electromechanical Relay 24VDC 2.88KOhm 2A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| Terminal Relay | |
| 4PST-NO | |
| 24 | |
| 10.7 | |
| 2.88K | |
| 19.2VDC | |
| 2.4VDC | |
| 380 | |
| 125 | |
| 10 | |
| No | |
| No | |
| Yes | |
| Non-Latching | |
| DIN Rail | |
| Screw Terminal | |
| 16 | |
| Sealed | |
| -25 | |
| 55 | |
| 43 | |
| 78 | |
| 28 |
Ideal for testing purposes this G6B-48BND-DC24 PCB terminal block manufactured from Omron will exceed your needs.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

