OmronG6B-2114P-1-US DC24Power Relays
Power Relay 24VDC 5A SPST-NO/SPST-NC(20mm 11mm 11mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form C | |
| 24 | |
| 12.5 | |
| 1.92K | |
| 1000 | |
| 30 | |
| 19.2VDC | |
| 2.4VDC | |
| 380 | |
| 125 | |
| 5 | |
| 10 | |
| 10 | |
| 100000 | |
| 50000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -25 | |
| 70 | |
| DIP | |
| 4.5 | |
| 20 | |
| 11 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
