EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Contact Arrangement | SPST-NO |
Contact Form | 1 Form A |
DC Coil Voltage (V) | 12 |
Coil Current (mA) | 16.7 |
Coil Resistance (Ohm) | 720 |
Insulation Resistance (MOhm) | 1000(Min) |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Pick-Up Voltage | 8.4VDC |
Minimum Dropout Voltage | 1.2VDC |
Maximum AC Switching Voltage (V) | 380 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Switching Current (A) | 5 |
Operate Time (ms) | 10 |
Release Time (ms) | 10 |
Electrical Life (Operations) | 100000 |
Mechanical Life (Operations) | 50000000 |
LED Indicator | No |
Push to Test Button | No |
Coil Suppression Diode | No |
Relay Construction | Non-Latching |
Mounting | Through Hole |
Termination Style | PC Pin |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 3.5 |
Product Length (mm) | 21 |
Product Depth (mm) | 10 |
Product Height (mm) | 10 |