OmronG6A-274P-ST40-US DC5Signal Relays
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 80 | |
| 62.5 | |
| 3.5VDC | |
| 0.5VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 3.5 | |
| 20.2 | |
| 10.1 | |
| 8.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

