OmronG6A-274P-ST15-US DC12Signal Relays
Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 12.5 | |
| 960 | |
| 50 | |
| 1000 | |
| 9.6VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| 3 | |
| 500000 | |
| 100000000 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 3.5 | |
| 20.2 | |
| 10.1 | |
| 8.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

