| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 40 |
| Coil Resistance (Ohm) | 125 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 220 |
| Maximum Switching Current (A) | 3 |
| Operate Time (ms) | 5 |
| Release Time (ms) | 3 |
| Relay Construction | Non-Latching |
| Contact Material | Gold Alloy/Silver |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 3.5 |
| Product Length (mm) | 20.2 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 8 |