OmronG6A-234P-ST-US DC12Signal Relays
Signal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 16.7 | |
| 720 | |
| 50 | |
| 1000 | |
| 8.4VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| 3 | |
| 100000000 | |
| Non-Latching | |
| Silver Palladium/Gold Clad | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 70 | |
| DIP | |
| 3.5 | |
| 20.2 | |
| 10.1 | |
| 8.4 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

