| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 30 | |
| 166.7 | |
| 3.75VDC | |
| 0.25VDC | |
| 125 | |
| 125 | |
| 1 | |
| 7 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -25 | |
| 70 | |
| DIP | |
| 5 | |
| 20.5 | |
| 10.1 | |
| 11.5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
