| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 6 | |
| 25 | |
| 240 | |
| 4.8VDC | |
| 0.6VDC | |
| 125 | |
| 60 | |
| 1 | |
| 5 | |
| 5 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 2 | |
| 12.5 | |
| 7.5 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
