| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 6.25 | |
| 3.84K | |
| 100 | |
| 1000 | |
| 19.2VDC | |
| 2.4VDC | |
| 125 | |
| 60 | |
| 1 | |
| 5 | |
| 5 | |
| 100000 | |
| 5000000 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Fully Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 2 | |
| 12.5 | |
| 7.5 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
