OmronG5RL-U1-E-DC6Power Relays
Power Relay 6VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 6 | |
| 100 | |
| 60 | |
| 4.2VDC | |
| 250 | |
| 24 | |
| 16(NO)/5(NC) | |
| 15 | |
| No | |
| No | |
| No | |
| Latching Single Coil | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| DIP | |
| 10 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
