OmronG5Q-1A4-EL3-HA DC12Power Relays
Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 33.3 | |
| 360 | |
| 100 | |
| 9VDC | |
| 0.6VDC | |
| 277 | |
| 10 | |
| 0.5HP | |
| 10 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 6.5 | |
| 20.3 | |
| 10.3 | |
| 16.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

