OmronG5Q-14 DC5Power Relays
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 80 | |
| 63 | |
| 3.75VDC | |
| 0.25VDC | |
| 277 | |
| 30 | |
| 5(NO)/3(NC)DC|10(NO)/3(NC)AC | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 105 | |
| 6.5 | |
| 20.3 | |
| 10.3 | |
| 16.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

