OmronG5Q-14-EU DC5Power Relays
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x15.8)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 80 | |
| 63 | |
| 1000(Min) | |
| 100 | |
| 3.75VDC | |
| 0.25VDC | |
| 277 | |
| 30 | |
| 5(NO)/3(NC)DC|10(NO)/3(NC)AC | |
| 90W|750VA | |
| 10 | |
| 5 | |
| 200000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| 1|0.27 | |
| -40 | |
| 85 | |
| 20.3 | |
| 10.3 | |
| 15.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

