25-50% Off

OmronG5PZ1AEDC5BYOMZPower Relays

PCB Power Relay

These relays provide a PCB space saving option for designs requiring 16-20A switching current abilities. They offer low power consumption atop of high electrical endurances at their rated loads. Both new Omron relays are smaller sized in comparison to relays of the same class.



Features & Benefits

  • 20A at 250VAC Rating for 50K Cycles, Within Slim Package
  • High Sensitivity (530mW Coil Consumption)
  • 50% Holding Voltage
  • Smaller Size Than Other PCB Relays in the 20A Class
  • Provides an Energy Saving Option for 20A Designs
  • Additional Option for Reduced Power Consumption


Applications

  • Air Conditioners
  • Home Appliances
  • OA Equipment
  • Industrial Machinery
  • Factory Automation


Import TariffMay apply to this part

525 parts: Ships tomorrow

    Total$1.09Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 525 parts
      • Price: $1.0911

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.