| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 5 | |
| 79.4 | |
| 63 | |
| 100(Min) | |
| 100 | |
| 3.75VDC | |
| 0.5VDC | |
| 120 | |
| 16 | |
| 4kVA | |
| 10 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -25 | |
| 85 | |
| 12 | |
| 22.5 | |
| 16.5 | |
| 19 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
