OmronG5LE-1A4 DC24Power Relays
Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 16.7 | |
| 1.44K | |
| 100(Min) | |
| 100 | |
| 18VDC | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 8DC|10AC | |
| 10 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 12 | |
| 22.5 | |
| 16.5 | |
| 19 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

