PanduitG4X2WH6Wiring Ducts
Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride White
Price per foot
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Wide Slot | |
| No | |
| UL94V0 | |
| 50 | |
| 1828.8 | |
| 108 | |
| 53.8 | |
| Screw |
Need to hide complex wiring or organize other electrical wiring? Panduit's G4X2WH6 wiring duct will do the trick. This product is 1828.8 mm long, 53.8 mm tall and 108 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

