| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 66.7 |
| Coil Resistance (Ohm) | 180 |
| Insulation Resistance (MOhm) | 100(Min) |
| Maximum Contact Resistance (mOhm) | 30 |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 125 |
| Maximum Switching Current (A) | 15 |
| Maximum Switching Power | 3.75kVA |
| Operate Time (ms) | 20 |
| Release Time (ms) | 5 |
| Electrical Life (Operations) | 1800 |
| Mechanical Life (Operations) | 18000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 55 |
| Package Type | DIP |
| Product Weight (g) | 29 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 19.55 |
| Product Height (mm) | 30.48 |