| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.05 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 37.5 | |
| 640 | |
| 16.8VDC | |
| 2.4VDC | |
| 250 | |
| 20 | |
| 5kVA | |
| 20 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| 0.25Quick Connect/PC Pin | |
| 4 | |
| -20 | |
| 60 | |
| 23 | |
| 30.5 | |
| 16 | |
| 33.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
