OmronG3VM61VY3Solid State Relays - SSRs
Solid State Relay 25mA 1.4V DC-IN 0.7A 60V AC/DC-OUT 4-Pin SOP Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 60 | |
| 0.7 | |
| MOSFET | |
| AC|DC | |
| 700(Max) | |
| 3750(RMS) | |
| 1 | |
| 0.8 | |
| 3 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 110 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

