50-75% Off
OmronG3VM61BRSolid State Relays - SSRs
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 5-Pin DIP Stick
Compliant | |
EAR99 | |
LTB | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
20 | |
60 | |
2.5 | |
MOSFET | |
AC | |
2500(RMS) | |
1 Form A | |
-20 | |
85 | |
Stick | |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 7.12 mm |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP |
5 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.