OmronG3VM21LR1Solid State Relays - SSRs
Relay SSR 30mA 1.3V DC-IN 0.45A 20V AC/DC-OUT 4-Pin SSOP Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 30 | |
| 20 | |
| 0.45 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 0.001 | |
| 0.8 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 3.8 mm |
| Package Length | 2.04 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

