OmronG3VM21HRTRSolid State Relays - SSRs
Solid State Relay 20mA 1.48V DC-IN 2A 20V AC/DC-OUT 6-Pin SOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.18 | |
| 1.48 | |
| 20 | |
| 20 | |
| 2 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 0.01 | |
| 0.8 | |
| 5 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

