OmronG3VM-201DY1(TR05)Solid State Relays - SSRs
Solid State Relay 25mA 1.4V DC-IN 0.25A 160V AC/DC-OUT 4-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 25 | |
| 160 | |
| 0.25 | |
| MOSFET | |
| AC|DC | |
| 5000(RMS) | |
| 1 | |
| 0.8 | |
| 3 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 4.58 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

