OmronG3VM-101QR1Solid State Relays - SSRs
Solid State Relay 30mA 1.4V DC-IN 0.65A 100V AC/DC-OUT 4-Pin S-VSON Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 30 | |
| 100 | |
| 0.65 | |
| MOSFET | |
| AC|DC | |
| 650(Max) | |
| 500(RMS) | |
| 1 | |
| 0.9 | |
| 2 | |
| 0.3 | |
| 1 Form A | |
| -40 | |
| 110 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | S-VSON |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

