OmronG3VM-81HRSolid State Relays - SSRs
Relay SSR 30mA 1.3V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 30 | |
| 80 | |
| 1.25 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 3 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 6.3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

