OmronG3VM-61VY1(TR)Solid State Relays - SSRs
Solid State Relay 15mA 1.4V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 15 | |
| 60 | |
| 0.1 | |
| MOSFET | |
| AC|DC | |
| 100(Max) | |
| 3750(RMS) | |
| 0.8 | |
| 5 | |
| 5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.55 |
| Package Length | 3.7 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

