OmronG3VM61UVSolid State Relays - SSRs
Solid State Relay 6.3mA 6V DC-IN 0.4A 48V AC/DC-OUT 4-Pin VSON Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 4 | |
| 6 | |
| 6.3(Typ) | |
| 48 | |
| 0.4 | |
| MOSFET | |
| AC|DC | |
| 500(RMS) | |
| 1000 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Width | 2.75 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

