OmronG3VM-61ERSolid State Relays - SSRs
Relay SSR 20mA 1.48V DC-IN 2.5A 48V AC/DC-OUT 5-Pin DIP SMD Stick
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.18 | |
| 1.48 | |
| 20 | |
| 48 | |
| 2.5 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 0.01 | |
| 0.8 | |
| 3 | |
| 0.6 | |
| 1 Form A | |
| -20 | |
| 60 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 7.12 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

