OmronG3VM-41LR6(TR05)Solid State Relays - SSRs
Solid State Relay 50mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 50 | |
| 40 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 1500 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 3.5 |
| Package Length | 2.04 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

