OmronG3VM-41GR7Solid State Relays - SSRs
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 30 | |
| 40 | |
| 0.12 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 0.001 | |
| 0.8 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 3.9 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

